Manufacturer Part #
06035F102K4T2A
0603 1 nF 50 V ±10 % Tolerance X8R Surface Mount Multilayer Ceramic Capacitor
KYOCERA AVX 06035F102K4T2A - Product Specification
Shipping Information:
ECCN:
PCN Information:
In order to maximize manufacturing synergies within KYOCERA AVX and KYOCERA Electronic Components Group, which combined their MLCC manufacturing and development resources in 2021, we will have a new global MLCC part numbering system.Our goal is to make it the universally preferred ordering code for all KYOCERA AVX MLCC products while providing customers with adequate time to familiarize themselves with the new part number.
Move the manufacturing of Multi Layered Ceramic Chips Manufactured with X8R Dielectric from AVX Coleraine, Northern Ireland to AVX Penang Malaysia AVX would like to take this opportunity to advise customers of the need to utilize worldwide manufacturing capability for the supply of AVX Automotive grade, Surface Mount Ceramic, X8R Dielectric capacitors. This announcement provides notification of our intention to TRANSFER the manufacture of X8R Dielectric parts to the AVX Penang, Malaysia facility.
AVX would like to take this opportunity to advise customers of the need to utilize worldwide manufacturing capability for the supply of AVX Automotive grade, Surface Mount Ceramic, X8R Dielectric capacitors.This announcement provides notification of our intention to TRANSFER the manufacture of X8R Dielectric parts to the AVX Penang, Malaysia facility. A Last Time Buy opportunity for AVX Coleraine manufactured products will be made available until Wk 33 2015. After this time customer orders will be directed to the AVX Penang facility.There are no changes proposed from the design, fabrication, test or packaging of the current devices.
Part Status:
KYOCERA AVX 06035F102K4T2A - Technical Attributes
Capacitance: | 0.001µF |
Dielectric: | X8R |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
Case Size: | 0603 (1608 Metric) |
Mounting Method: | Surface Mount |
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount