Manufacturer Part #
UP3B-2R2-R
UP Series 2.2 uH ±20 % Tolerance 9.2 A Unshielded Low Profile Power Inductor
Product Specification Section
Eaton UP3B-2R2-R - Product Specification
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
Eaton UP3B-2R2-R - Technical Attributes
Attributes Table
Inductance-Nom: | 2.2µH |
Rated Current-Max: | 9.2A |
Tolerance (%): | ±20% |
Shielding: | No |
DC Resistance: | 0.0074kΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 13.21mm x W 8.13mm x H 6.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
450
USA:
450
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
450+
$2.22
Product Variant Information section
Available Packaging
Package Qty:
450 per Reel
Mounting Method:
Surface Mount