Manufacturer Part #
ATSAMA5D31A-CU
SAMA5D3 Series 160 kB Flash 128 kB SRAM 536 MHz 32-Bit Microcontroller - BGA-324
Microchip ATSAMA5D31A-CU - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of ASEK as an additional assembly site for selected ATSAMA5D3xx device family available in 324L LFBGA (15x15x1.4mm) package.Reason for Change:To improve manufacturability by qualifying ASEK as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:August 21, 2023 (date code: 2334)
Description of Change:Qualification of ASEK as an additional assembly site for selected ATSAMA5D3xx device family available in 324L LFBGA (15x15x1.4mm) package.Reason for Change:To improve manufacturability by qualifying ASEK as an additional assembly siteChange Implementation Status:In ProgressEstimated Qualification Completion Date:April 2023
Part Status:
Microchip ATSAMA5D31A-CU - Technical Attributes
Family Name: | SAMA5D3 |
Core Processor: | ARM Cortex A5 |
Program Memory Type: | ROM |
Flash Size (Bytes): | 160kB |
RAM Size: | 128kB |
Speed: | 536MHz |
No of I/O Lines: | 160 |
InterfaceType / Connectivity: | EBI/EMI/Ethernet/I2C/MMC/SPI/SSC/UART/USART/USB |
Peripherals: | DMA/LCD/POR/PWM/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 1.08V to 1.32V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 12-chx12-bit |
Watchdog Timers: | 1 |
Package Style: | BGA-324 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
126 per Tray
Package Style:
BGA-324
Mounting Method:
Surface Mount