Manufacturer Part #
ATMEGA128RFA1-ZU
ATmega Series 128 KB Flash 4 KB SRAM 16 MHz 8-Bit Microcontroller - QFN-64
Product Specification Section
Microchip ATMEGA128RFA1-ZU - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A992.c
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Microchip ATMEGA128RFA1-ZU - Technical Attributes
Attributes Table
Family Name: | ATmega |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 128kB |
RAM Size: | 16kB |
Speed: | 16MHz |
No of I/O Lines: | 38 |
InterfaceType / Connectivity: | Jtag/SPI/USART |
Number Of Timers: | 6 |
Supply Voltage: | 1.8V to 3.6V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 8-chx10-bit |
Package Style: | QFN-64EP |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
260+
$7.36
Product Variant Information section
Available Packaging
Package Qty:
260 per Tray
Package Style:
QFN-64EP
Mounting Method:
Surface Mount