Manufacturer Part #
CPC1907B
SPST 60 V 6 A 0.06 Ohm Surface Mount Solid State Relay - SOIC-8
Product Specification Section
Littelfuse CPC1907B - Product Specification
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
Littelfuse CPC1907B - Technical Attributes
Attributes Table
Contact Form: | SPST (1 Form A) |
Output Voltage: | 60V |
On-state Resistance-Max: | 60mΩ |
Input Voltage: | 1.2V |
Input Current: | 50mA |
Isolation Voltage-RMS: | 5000V |
Capacitance: | 340pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
1,350
USA:
1,350
Factory Lead Time:
23 Weeks
Quantity
Unit Price
25
$3.57
50
$3.53
75
$3.51
100
$3.49
125+
$3.43
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount