Manufacturer Part #
EEU-FM1V681
EEU-FM Series 35 V 680 uF Ø 12.5 x 20 mm LS=5 mm 105 °C Low ESR Electrolytic
Product Specification Section
Panasonic Industry EEU-FM1V681 - Product Specification
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
Panasonic Industry EEU-FM1V681 - Technical Attributes
Attributes Table
Series: | FM |
Type: | Radial |
Capacitance: | 680µF |
Tolerance (%): | ±20% |
Rated Voltage: | 35V |
Lifetime@Temperature: | 5000 Hrs @ 105°C |
Operating Temp Range: | -40°C to +105°C |
Ripple Current: | 2600mA |
Impedance: | 0.018Ω |
Lead Spacing: | 5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 20mm x D 12.5mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
380
USA:
380
On Order:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.495
50
$0.48
150
$0.47
300
$0.465
1,000+
$0.44
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole