Manufacturer Part #
ECA-1CHG472
NHG Series 16 V 4700 uF Ø 16 x 25 mm LS=7.5 mm 105 °C Radial Electrolytic
Product Specification Section
Panasonic ECA-1CHG472 - Product Specification
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
Panasonic ECA-1CHG472 - Technical Attributes
Attributes Table
Series: | NHG |
Type: | Radial |
Capacitance: | 4700µF |
Tolerance (%): | ±20% |
Rated Voltage: | 16V |
Lifetime@Temperature: | 2000 Hrs @ 105°C |
Operating Temp Range: | -55°C to +105°C |
Ripple Current: | 1480mA |
Lead Spacing: | 7.5mm |
Operating Temp-Max: | 105°C |
Dimension: | L 25mm x D 16mm |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
21 Weeks
Quantity
Unit Price
1
$0.945
30
$0.92
75
$0.90
200
$0.875
400+
$0.835
Product Variant Information section
Available Packaging
Package Qty:
50 per Bag
Mounting Method:
Through Hole