Manufacturer Part #
RCLAMP3374N.TCT
RCLAMP Series 1 kW 3.3 V 3.6 pF 18 Vcl Bi-Directional TVS Diode-SLP3020N10
Product Specification Section
Semtech RCLAMP3374N.TCT - Product Specification
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
Semtech RCLAMP3374N.TCT - Technical Attributes
Attributes Table
Breakdown Voltage-Min: | 3.5V |
Clamping Voltage-Max: | 18V |
Directional: | Uni-Directional |
Peak Output Current: | 40A |
Reverse Leakage Current: | 0.5µA |
Peak Power: | 1000W |
Standoff Voltage: | 3.3V |
Operating Temp Range: | -40°C to +125°C |
Storage Temperature Range: | -55°C to +150°C |
Capacitance: | 3.6pF |
Package Style: | UDFN-10 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
81,000
USA:
81,000
Factory Lead Time:
N/A
Quantity
Unit Price
3,000+
$0.75
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
UDFN-10
Mounting Method:
Surface Mount