Manufacturer Part #
SD10-100-R
SD Series 10 uH ±20 % Tolerance 0.76 A Shielded SMT Low Profile Power Inductor
Product Specification Section
Eaton SD10-100-R - Product Specification
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
Eaton SD10-100-R - Technical Attributes
Attributes Table
Inductance-Nom: | 10µH |
Rated Current-Max: | 0.76A |
Tolerance (%): | ±20% |
Shielding: | Yes |
DC Resistance: | 0.336Ω |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +125°C |
No of Terminals: | 2 |
Dimension: | L 5.2mm x W 5.2mm x H 1mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
15 Weeks
Quantity
Unit Price
3,800+
$1.04
Product Variant Information section
Available Packaging
Package Qty:
3800 per Reel
Mounting Method:
Surface Mount