Manufacturer Part #
ABM8G-24.000MHZ-B4Y-T
ABM8G Series 24 MHz ±30 ppm 10 pF -20 to +70 °C Ultra Miniature Ceramic Crystal
Product Specification Section
Abracon ABM8G-24.000MHZ-B4Y-T - Product Specification
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
Abracon ABM8G-24.000MHZ-B4Y-T - Technical Attributes
Attributes Table
Load Capacitance: | 10pF |
Operating Frequency: | 24MHz |
Frequency Tolerance: | ±30ppm |
Operating Temp Range: | -20°C to +70°C |
ESR (Equivalent Series Resistance): | 60Ω |
Insulation Resistance: | 500MΩ |
Drive Level: | 100µW |
Aging (First Year): | ±3ppm |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | L 3.2mm x W 2.5mm |
No of Pins: | 4 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
22,000
USA:
22,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1,000
$0.15
2,000
$0.148
3,000
$0.146
5,000+
$0.143
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Mounting Method:
Surface Mount