Manufacturer Part #
LTL-4221
Red 3 mm 40° Tinted Diffused 8.7 mcd 2 V LED Through Hole
Product Specification Section
LITEON LTL-4221 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
LITEON LTL-4221 - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Red |
Lens Type: | Tinted / Diffused |
Forward Voltage: | 2V |
Forward (Drive) Current: | 30mA |
Intensity: | 8.7mcd |
Viewing Angle: | 40° |
Wavelength: | 635nm |
Rated Power: | 100mW |
Operating Temp Range: | -55°C to +100°C |
Storage Temperature Range: | -55°C to +100°C |
Dimension: | H 5.25mm x D 4mm |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
979
USA:
979
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
1
$0.0413
500
$0.0404
1,500
$0.0392
3,000
$0.0385
10,000+
$0.0365
Product Variant Information section
Available Packaging
Package Qty:
1000 per Bag
Mounting Method:
Through Hole