TC651ACVUA in Tube by Microchip | Temperature Sensors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TC651ACVUA

TC651 Series 5.5 V Tiny Integrated Temp Sensor w/ DC Fan Controller - MSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip TC651ACVUA - Technical Attributes
Attributes Table
Output Type: Analog
Supply Voltage: 2.8V to 5.5V
Operating Temp Range: -40°C to +125°C
Package Style:  MSOP-8
Mounting Method: Surface Mount
Features & Applications

The TC651ACVUA is a part of TC651 Series Temperature Sensor. It can sustain a temperature ranging from -40 to +125°C, It comes in 8 pin MSOP package.

The TC651 are integrated temperature sensors and brushless DC fan speed controllers. It measure their junction temperature and control the speed of the fan based on that temperature, making them especially suited for applications in modern electronic equipment. 

Features:

  • Integrated Temperature Sensing and Multi-speed Fan Control
  • Built-in Overtemperature Alert (TOVER)
  • Temperature-proportional Fan Speed Control for Acoustic Noise Reduction and Longer Fan Life
  • Pulse Width Modulation (PWM) Output Drive for Cost and Power Savings
  • Solid-state Temperature Sensing
  • ±1°C (typ.) Accuracy from 25°C to +70°C
  • Operating Range: 2.8 V – 5.5 V
  • TC651 includes Automatic Fan Shutdown
  • Low Operating Current: 50 μA (typ.)

Applications:

  • Thermal Protection For Personal Computers
  • Digital Set-Top Boxes
  • Notebook Computers
  • Data Communications
  • Power Supplies
  • Projectors
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
300
Multiple Of:
100
Total
$489.00
USD
Quantity
Unit Price
1
$1.70
30
$1.68
125
$1.65
300
$1.63
1,250+
$1.59
Product Variant Information section