Manufacturer Part #
NCS6S4805C
NCS6 Series 6 W Single Output 5 V Isolated Through Hole DC/DC Converter
Product Specification Section
Murata Power Solutions NCS6S4805C - Product Specification
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
Murata Power Solutions NCS6S4805C - Technical Attributes
Attributes Table
Type: | Encapsulated |
Isolation: | Isolated |
No of Outputs: | Single |
Output Power: | 6W |
Output Voltage: | 5V |
Input Voltage: | 48V |
Operating Temp Range: | -40°C to +85°C |
Efficiency: | 80% |
Power Dissipation: | 6W |
Load Regulation (%): | 0.5% |
Output Current: | 1.2A |
Switching Frequency-Max: | 180kHz |
Ripple & Noise: | 30mV |
Dimension: | L 32mm x W 20mm x H 10mm |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$17.73
3
$17.51
10
$17.28
20
$17.14
40+
$16.89
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube