Manufacturer Part #
172-E25-113R001
172 Series 25 Position Male Plug Vertical Nickel Shell D-Sub
Product Specification Section
NorComp 172-E25-113R001 - Product Specification
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
NorComp 172-E25-113R001 - Technical Attributes
Attributes Table
Style/Orientation: | Standard Board Mount Plug |
No of Positions: | 25 |
No of Rows: | 2 |
Termination: | Straight Solder Pins |
Pitch: | 2.77 mm |
Material: | Front Metal |
Shell Size: | 3 B |
Gender: | Male |
Color: | White |
Current Rating: | 5A |
Contact Plating: | Gold |
Insulation Resistance: | 1000MΩ |
Operating Temperature: | -50°C to +100°C |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$3.20
20
$3.13
50
$3.09
125
$3.05
300+
$2.96
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray