Manufacturer Part #
LM2904DMR2G
LM Series 0.6 V/us 32 V SMT Single Supply Quad Operational Amplifier - MICRO-8
Product Specification Section
onsemi LM2904DMR2G - Product Specification
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
onsemi LM2904DMR2G - Technical Attributes
Attributes Table
Amplifier Type: | General Purpose |
No of Channels: | 2 |
Slew Rate-Nom: | 0.6V/µs |
Input Offset Voltage-Max: | 7mV |
Gain Bandwidth Product: | 1MHz |
Average Bias Current-Max: | -500nA |
Supply Voltage: | 3V to 32V |
Common Mode Rejection Ratio: | 70dB |
Supply Current: | 1.5mA |
Power Supply Rejection Ratio: | 100dB |
Operating Temp Range: | -40°C to +105°C |
Output Current: | 60mA |
Moisture Sensitivity Level: | 1 |
Package Style: | MICRO-8 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
6 Weeks
Quantity
Unit Price
4,000
$0.0794
8,000
$0.0781
12,000
$0.0773
20,000
$0.0764
40,000+
$0.0744
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Package Style:
MICRO-8
Mounting Method:
Surface Mount