Manufacturer Part #
TDA06H0SB1
TDA Series Ultra Mini SPST 6 Position Surface Mount Half-Pitch DIP Switch
Product Specification Section
C&K TDA06H0SB1 - Product Specification
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
C&K TDA06H0SB1 - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 6 |
Circuitry: | SPST |
Actuator Style: | Standard |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Contact Resistance: | 100mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 100MΩ |
Terminal Pitch: | 1.27mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
2,202
USA:
2,202
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$1.75
25
$1.73
50
$1.71
150
$1.68
300+
$1.65
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Mounting Method:
Surface Mount