Manufacturer Part #
KSZ8001L
KSZ8001L Series 3.3 V 10/100BASE-T/TX/FX Physical Layer Transceiver - LQFP-48
Microchip KSZ8001L - Product Specification
Shipping Information:
ECCN:
PCN Information:
PCN Status:Final NotificationDescription of Change:Qualification of ASEM as an additional assembly site for selected KSZ8001 and KSZ8721 device families available in 48L LQFP (7x7x1.4mm) package.Reason for Change:To improve on-time delivery performance by qualifying ASEM as an additional assembly site.Change Implementation Status:In ProgressEstimated First Ship Date:October 11, 2024 (date code: 2441)
Revision History:anuary 25, 2023: Issued initial notification.November 30, 2023: Issued final notification. Attached the Qualification Report. Provided estimated first ship date to be on June 30, 2024Description of Change:Qualification of EN4900G as a new Bottom Die attach material for selected KSZ8001 and KSZ8721 device families available in 48L TQFP (7x7x1.4mm) package.Reason for Change:To improve manufacturability by qualifying EN4900G as a new Bottom Die attach material.
Description of Change:Qualification of EN4900G as a new Bottom Die attach material for selected KSZ8001 and KSZ8721 device families available in 48L TQFP (7x7x1.4mm) package.Reason for Change:To improve manufacturability by qualifying EN4900G as a new Bottom Die attach material.Change Implementation Status:In ProgressEstimated Qualification Completion Date:May 2023
Part Status:
Microchip KSZ8001L - Technical Attributes
Supply Voltage-Nom: | 1.8V to 3.3V |
No of Functions / Channels: | 1 |
Interface Type: | PHY |
Package Style: | LQFP-48 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount