KSZ8001LI in Tray by Microchip | PHY | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

KSZ8001LI

KSZ8001L Series 3.3 V 10/100BASE-T/TX/FX Physical Layer Transceiver - LQFP-48

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip KSZ8001LI - Technical Attributes
Attributes Table
Supply Voltage-Nom: 1.8V to 3.3V
No of Functions / Channels: 1
Interface Type: PHY
Package Style:  LQFP-48
Mounting Method: Surface Mount
Features & Applications

The KSZ8001LI is a 3.3 V 10BASE-T/100BASE-TX/ 100BASE-FX Physical Layer Transceiver, operating the core at 1.8 volts to meet low voltage and low power requirements. Operating Temperature Ranges from -40°C to 85°C.

Features:

  • Single chip 100BASE-TX/100BASE-FX/10BASE-T physical layer solution
  • 1.8 V CMOS design, power consumption 250 mW
  • Robust (130m+) operation over standard cables
  • Supports HP MDI/MDI-X auto crossover
  • Supports power down mode and power saving mode
  • MDC/MDIO to 12.5 MHz for rapid configuration
  • Fully compliant to IEEE 802.3u standard
  • Supports auto-negotiation and manual selection for 10/100 Mbps speed and full / half-duplex mode
  • Configurable through MII serial management port or via external control pins
  • Programmable LED outputs for link, activity, full/half duplex, collision and speed
  • On-chip built-in analog front end filtering for both
  • 100BASE-TX and 10BASE-T
  • Supports back-to-back, 100BASE-FX to 100BASE-TX for media converter applications
  • Single 3.3 V power supply with built-in 1.8 V regulator (‘L’ parts)
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
250
Multiple Of:
250
Total
$1,140.00
USD
Quantity
Unit Price
250+
$4.56
Product Variant Information section