PI5C3253QE in Tube by Pericom Saronix-eCera | Bus Switches | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PI5C3253QE

Dual 4:1 Multiplexer / Demultiplexer 5 V Surface Mount Bus Switch - QSOP-16

ECAD Model:
Mfr. Name: Pericom Saronix-eCera
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pericom Saronix-eCera PI5C3253QE - Technical Attributes
Attributes Table
Family: PI5
Logic Circuit: Mux/Demux
No of Functions / Channels: 2
Output Characteristics: 3-ST
Supply Voltage-Nom: 5V
Package Style:  QSOP-16
Mounting Method: Surface Mount
Features & Applications

The PI5C3253QE is a Dual 4:1 Mux/DeMux Bus Switch with three-state outputs, available in surface mount QSOP-16 package.

Features:

  • Near-Zero propagation delay
  • 5Ω switches connect inputs to outputs
  • Direct bus connection when switches are ON
  • ESD Protection up to 2kV HBM
  • Ultra Low Quiescent Power (0.2µA typical)
    • Ideally suited for notebook applications
  • Pin compatible with 74 series 253 logic devices
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
2522
Multiple Of:
97
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$353.08
USD
Quantity
Unit Price
97
$0.148
485
$0.144
2,425
$0.14
4,850
$0.138
14,550+
$0.133
Product Variant Information section