Manufacturer Part #
CY7C109D-10VXIT
CY7C109D Series 1 Mb (128 K x 8) 5 V 10 ns Static RAM - SOJ-32
Product Specification Section
Infineon CY7C109D-10VXIT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.b.2.b
This item may be subject to export licensing controls.
PCN Information:
File
Date
Discontinuation
05/30/2025 Details and Download
Part Status:
Active
Active
Infineon CY7C109D-10VXIT - Technical Attributes
Attributes Table
Memory Density: | 1Mb |
Memory Organization: | 128K x 8 |
Number of Words: | 128K |
Word Length: | 8b |
Supply Voltage-Nom: | 4.5V to 5.5V |
Access Time-Max: | 10ns |
Temperature Grade: | Industrial |
Supply Current: | 80mA |
Operating Temperature: | -40°C to +85°C |
Storage Temperature Range: | -65°C to +150°C |
Interface Type: | Parallel |
Type: | Fast |
Package Style: | SOJ-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
750
$1.28
1,500
$1.27
2,250
$1.26
3,000+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Package Style:
SOJ-32
Mounting Method:
Surface Mount