6225B-MTG in Tray by Boyd | Heatsinks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

6225B-MTG

TO-220 Package 15 C/W Thermal Resistance Space Saving Staggered Fin Heat Sink

ECAD Model:
Mfr. Name: Boyd
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Boyd 6225B-MTG - Technical Attributes
Attributes Table
Thermal Resistance: 15°C/W
Material: Black Anodized
Dimension: H  27.18mm x L  8mm x W  26.01mm
Features & Applications
The 6225B-MTG is a space saving, staggered fin heat sink with solderable mounting tabs.

This non-electronic component is functionally unaffected by the normal soldering or reflow processes used for semiconductor circuits. The heat resistance time or heat resistance temperature is not applicable for the component.

Specifications:

  • Shape: Rectangular
  • Length: 1.070" (27.18 mm)
  • Width: 1.024" (26.00 mm)
  • Material: Aluminum
  • Material Finish: Black Anodized
  • Thermal Resistance: 15°C/W
Read More...
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.14
USD
Quantity
Unit Price
1
$1.14
30
$1.12
75
$1.11
200
$1.09
400+
$1.06