PIC18C252-I/SP in Tube by Microchip | 8 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18C252-I/SP

PIC18 Series 32 kB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SDIP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2336
Product Specification Section
Microchip PIC18C252-I/SP - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: EPROM
RAM Size: 1.5kB
Speed: 40MHz
No of I/O Lines: 23
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 2.5V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 5-chx10-bit
Watchdog Timers: 1
Package Style:  SDIP-28
Mounting Method: Through Hole
Features & Applications

The PIC18C252-I/SP is a part of PIC18C series 8-Bit CMOS Microcontroller. It has an operating temperature ranging from -40 °C to +85 °C and comes in SDIP-28 package.

The PIC18C252 is powerful 10 MIPS (100 nanosecond instruction execution) yet easy-to-program (only 77 single word instructions) CMOS OTP-based 8-bit microcontroller packs  into an 40- or 44-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and thus providing a seamless migration path of software code to higher levels of hardware integration.

Features:

  • Programmable Brown-Out
  • Programmable low voltage detect
  • Phase-Locked Loop (PLL)
  • 8x8 Multiplier
  • 2 Capture/Compare
  • PSP
  • 'C' compiler friendly development environment
  • 2 capture/compare/PWM functions
  • 8 channels of 10-bit Analog-to-Digital (A/D) converter 
  • Addressable Universal Asynchronous Receiver Transmitter (AUSART)
Read More...
Pricing Section
Global Stock:
60
USA:
60
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$7.48
USD
Quantity
Unit Price
1
$7.48
4
$7.38
15
$7.29
30
$7.24
75+
$7.12
Product Variant Information section