Manufacturer Part #
MCP1703T-3302E/CB
MCP1703 Series 250 mA 3.3 V Fixed Output Surface Mount LDO Regulator - SOT-23
Product Specification Section
Microchip MCP1703T-3302E/CB - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Specification Change
09/20/2022 Details and Download
Microchip has released a new Datasheet for the MCP1703 - 250 mA, 16V, Low Quiescent Current LDO of devices.Notification Status: FinalDescription of Change: Revision includes:? Added automotive qualification to Features and examples to Product Identification System.? Made minor corrections.? Updated Section 7.0 ?Packaging Information? and Product Identification System.Impacts to Data Sheet: NoneReason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 14 Sep 2022
Part Status:
Active
Active
Microchip MCP1703T-3302E/CB - Technical Attributes
Attributes Table
Input Voltage-Min: | 2.7V |
Input Voltage-Max: | 16V |
Output Voltage Fixed: | 3.3V |
Dropout Voltage-Max: | 725mV |
Output Current-Max: | 250mA |
Rated Power: | 253mW |
Tolerance (%): | ±0.4% |
Operating Temp Range: | -40°C to +125°C |
Regulator Topology: | Fixed |
Quiescent Current: | 2µA |
No. of Outputs: | Single |
Output Noise: | 8µV |
Load Regulation (%): | 1% |
Current - Limit: | 400mA |
Line Regulation (%): | 0.1% |
Package Style: | SOT-23A-3 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
3,000+
$0.58
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-23A-3
Mounting Method:
Surface Mount