Manufacturer Part #
90HBW10PRT
90HB Series Low Profile SPST 10 Position Surface Mount DIP Switch
Product Specification Section
Grayhill 90HBW10PRT - Product Specification
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
Grayhill 90HBW10PRT - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 10 |
Circuitry: | SPST |
Termination Style: | Gull Wing |
Sealed Option: | Sealed |
Contact Resistance: | 20mΩ |
Voltage Rating: | 24V |
Current Rating: | 25mA |
Insulation Resistance: | 5000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
3,000
USA:
3,000
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
750+
$3.68
Product Variant Information section
Available Packaging
Package Qty:
750 per Reel
Mounting Method:
Surface Mount