Manufacturer Part #
W5100
W5100 Series 3.6 V Hardwired TCP/IP Embedded Ethernet Controller
Product Specification Section
WIZnet W5100 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
5A991.b
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
WIZnet W5100 - Technical Attributes
Attributes Table
Supply Voltage-Nom: | 3V to 3.6V |
No of Functions / Channels: | 1 |
Interface Type: | PHY |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -55°C to +125°C |
No of Terminals: | 80 |
Moisture Sensitivity Level: | 3 |
Package Style: | LQFP-80 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
3,352
USA:
3,352
Factory Lead Time:
20 Weeks
Quantity
Unit Price
160+
$2.28
Product Variant Information section
Available Packaging
Package Qty:
160 per Tray
Package Style:
LQFP-80
Mounting Method:
Surface Mount