Manufacturer Part #
LTW-008ZDCG
White 2.8 x 1.2 x 0.8 mm 110° 1290 mcd Tinted 3.25 V SMT Right Angle LED
Product Specification Section
LITEON LTW-008ZDCG - Product Specification
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
LITEON LTW-008ZDCG - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | White |
Lens Type: | Tinted / Diffused |
Forward Voltage: | 3.6V |
Forward (Drive) Current: | 30mA |
Intensity: | 1720000mcd |
Viewing Angle: | 110° |
Rated Power: | 120mW |
Operating Temp Range: | -30°C to +85°C |
Storage Temperature Range: | -40°C to +100°C |
Dimension: | H 1.2mm x L 2.8mm x W 0.8mm |
Moisture Sensitivity Level: | 3 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
42,000
USA:
42,000
Factory Lead Time:
18 Weeks
Quantity
Unit Price
2,000
$0.169
4,000+
$0.165
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount