Manufacturer Part #
LCC110STR
LCC110 Series SPDT 120 mA 350 V Single Channel Solid State Relay SMT - DIP-8
Product Specification Section
Littelfuse LCC110STR - Product Specification
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
Littelfuse LCC110STR - Technical Attributes
Attributes Table
Contact Form: | SPDT (1 Form C) |
Output Voltage: | 350V |
On-state Resistance-Max: | 35Ω |
Input Voltage: | 1.2V |
Input Current: | 50mA |
Contact Current-Max: | 120mA |
Isolation Voltage-RMS: | 3750V |
Capacitance: | 25pF |
Operating Temp Range: | -40°C to +85°C |
Package Style: | SMD-8 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1,000+
$2.29
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SMD-8
Mounting Method:
Surface Mount