Manufacturer Part #
HLG-240H-48A
100 - 277Vac, 240W, 5000mA, 24-48V, [Potentiome...], IP65 LED Driver
Product Specification Section
MEAN WELL HLG-240H-48A - Product Specification
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
MEAN WELL HLG-240H-48A - Technical Attributes
Attributes Table
Nominal Input Voltage: | 100VAC to 277VAC |
Max Output Power: | 240W |
Minimum Output Voltage: | 24V |
Maximum Output Voltage: | 48V |
Minimum Output Current: | 5000mA |
Maximum Output Current: | 5000mA |
Input Power Factor: | 0.9 |
Efficiency: | 93.5% |
Number of Output Channels: | 1 |
Certifications: | CE,cUL,PSE,UL |
Driver Class: | Class I,Class 1,SELV |
IP Rating: | IP65 - Outdoor Lighting Rating |
Dimming Control: | Potentiometer |
Minimum Dimming Level: | 10% |
Is Dim to Off: | False |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
1
$86.45
2
$85.19
3
$84.47
4
$83.95
5+
$82.34
Product Variant Information section
Available Packaging
Package Qty:
1 per Box