Manufacturer Part #
TC4427AEOA713
TC4427A Series 1.5 A 18 Vmax 7 Ohm Dual Non Inverting MOSFET Driver - SOIC-8
Microchip TC4427AEOA713 - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of Microchip Technology Colorado – Fab 5 (MCSO) as a new fabrication location for multiple device families available in various packages.Reason for Change: To improve manufacturability and on time delivery performance by qualifying a new fabrication location (MCSO – Fab 5), which is a Microchip-owned facility that offers significant expansion potential to better meet future client demand. *Note: The attached file called Tempe_Fab2_IATF_Decertification is for the manufacturing site deactivation of Microchip Technology Tempe – Fab 2 (TMGR), contact your local Microchip sales office for inquiries.Estimated Qualification Completion Date: July 2025Pre and Post Summary Changes:• Pre Change: Fabrication Site = Microchip Technology Tempe – Fab 2(TMGR), Wafer Size = 8"• Post Change: Fabrication Site = Microchip Technology Colorado(MCSO), Wafer Size = 6"
Cancellation Notification:Description of Change:This qualification was originally performed to qualify a new lead frame design for selected products available in 8L SOIC package using 8900NC die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.
Microchip has released a new Datasheet for the TC4426A/27A/28A Data Sheet of devices.Notification Status: FinalDescription of Change: ? Added information about the Automotive Qualification status of the device in section Section ?Features?.? Updated package drawings in Section 5.0 ?Packaging Information?.? Updated Section ?Product Identification System?, with Automotive Qualified devices.? Minor text and format changes throughout.Impacts to Data Sheet: See above details.Change Implementation Status: CompleteDate Document Changes Effective: 04 Nov 2022
Part Status:
Microchip TC4427AEOA713 - Technical Attributes
Configuration: | Low Side |
No of Outputs: | Dual |
Output Impedance: | 7Ω |
Peak Output Current: | 1.5A |
Supply Voltage-Max: | 18V |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
3300 per Reel
Package Style:
SOIC-8
Mounting Method:
Surface Mount