107TTA025M in Bag by Illinois Capacitor/CDE | Aluminum Electrolytic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

107TTA025M

TTA Series 100 uF 25 V ±20 % Through Hole Axial Aluminum Electrolytic Capacitor

ECAD Model:
Mfr. Name: Illinois Capacitor/CDE
Standard Pkg:
Product Variant Information section
Date Code: 2414
Product Specification Section
Illinois Capacitor/CDE 107TTA025M - Technical Attributes
Attributes Table
Series: TTA
Type: Axial
Capacitance: 100µF
Tolerance (%): ±20%
Rated Voltage: 25V
Lifetime@Temperature: 2000 Hrs @ 85°C
Operating Temp Range: -40°C to +85°C
Ripple Current: 170mA
ESR (Equivalent Series Resistance): 2.65Ω
Operating Temp-Max: 85°C
Dimension: L  16mm x D  6.3mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
99
USA:
99
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.33
USD
Quantity
Unit Price
1
$0.325
100
$0.32
300
$0.31
1,000
$0.305
3,000+
$0.29
Product Variant Information section