Manufacturer Part #
SD08H1SB
SD Series Low Profile SPST 8 Position Surface Mount Sealed DIP Switch
Product Specification Section
C&K SD08H1SB - Product Specification
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
C&K SD08H1SB - Technical Attributes
Attributes Table
Type: | Dip |
No of Positions: | 8 |
Circuitry: | SPST |
Actuator Style: | Low Profile |
Operating Force: | 700gf |
Sealed Option: | Sealed |
Contact Resistance: | 50mΩ |
Voltage Rating: | 25V |
Current Rating: | 100mA |
Insulation Resistance: | 1000MΩ |
Terminal Pitch: | 2.54mm |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
25
$2.42
50
$2.40
100
$2.37
125
$2.36
375+
$2.31
Product Variant Information section
Available Packaging
Package Qty:
25 per Tube
Mounting Method:
Surface Mount