Manufacturer Part #
E-L9338MD/TR
L9338 Series 32 V 15 mA 1.5Ohm Surface Mount Octal Low Side Driver - SOIC-20
Product Specification Section
STMicroelectronics E-L9338MD/TR - Product Specification
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
STMicroelectronics E-L9338MD/TR - Technical Attributes
Attributes Table
No of Outputs: | Quad |
Output Current-Max: | 15mA |
Supply Voltage-Max: | 32V |
Supply Voltage: | 4.5V to 32V |
Turn-off Delay Time: | 3µs |
Turn-on Delay Time: | 2.5µs |
Operating Temp Range: | -40°C to +150°C |
Package Style: | SOIC-20 |
Mounting Method: | Surface Mount |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
1,000+
$1.87
Product Variant Information section
Available Packaging
Package Qty:
1000 per Reel
Package Style:
SOIC-20
Mounting Method:
Surface Mount