Manufacturer Part #
24LC64-I/SN
24LC64 Series 64 Kb I2C 2 Wire (8K X 8) 2.5 V Serial EEPROM SMT - SOIC-8
Microchip 24LC64-I/SN - Product Specification
Shipping Information:
ECCN:
PCN Information:
Description of Change: Qualification of of U08D as a new fabrication site for selected products of the 24AA32A, 24AA32AF, 24LC32A, 24LC32AF, 24AA64, 24AA64F, 24FC64, 24FC64F, 24LC64, 24LC64F, AT24C32D, AT24C32E, AT24C64D and AT24C64B device families.Reason for Change: To improve manufacturability and on-time delivery performance by qualifying U08D as a new fabrication location.Estimated First Ship Date: 23 April 2025 (date code: 2517)Revision History:February 7, 2025: Issued initial notification.March 26, 2025: Issued final notification. Attached the Qualification Report. Provided Estimated First Ship Date on April 23, 2025.
Description of Change: Qualification of CuPdAu as a new wire material, QMI-519 and AMK-EP27 as a new die attach material and AMK-MC27 as a new mold compound for selected 24AA32Ax, 24AA64x, 24FC64x, 24LC32Ax, 24LC64x, AT24C32x, and AT24C64x device families available in 8L SOIC (3.90mm) package.Reason for Change: To improve manufacturability by qualifying CuPdAu as a new wire material, QMI-519 and AMK-EP27 as a new die attach material and AMK-MC27 as a new mold compound.Estimated First Ship Date: 31 March 2025 (date code: 2514)
PCN Status:Initial NotificationDescription of Change:Qualification of of U08D as a new fabrication site for selected products of the 24AA32A, 24AA32AF, 24LC32A, 24LC32AF, 24AA64, 24AA64F, 24FC64, 24FC64F, 24LC64, 24LC64F, AT24C32D, AT24C32E, AT24C64D and AT24C64B device families.Reason for Change:To improve manufacturability and on-time delivery performance by qualifying U08D as a new fabrication location.
Revision History:April 9, 2022: Re-issued this PCN to update the affected CPN list by removing 24FC64F, 24LC64F, 24AA64F products.Notification Status: FinalDescription of Change:1) Added Product Identification System section for Automotive;2) Updated DFN, PDIP, SOIC, SOT-23, TDFN and TSSOP package drawings;3) Added DFN-S product offering;4) Replaced terminology Master and Slave with Host and Client, respectively;5) Replaced Automotive (E): designation with Extended (E): designation;6) Reformatted some sections for better readability.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 Mar 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
Revision History:February 7, 2022: Issued final notification.April 6, 2022: Re-issuance of PCN to update the affected CPN list. Update the estimated first shipment date on March 30, 2022.Description of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Pre and Post Change Summary: See attachedImpacts to Data Sheet:NoneChange ImpactNoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status:In ProgressEstimated First Ship Date:March 30, 2022 (date code: 2214)Note: Please be advised that after the estimated first ship date customers may receive pre and post change parts.Time Table Summary: See attached
Microchip has released a new Product Documents for the 24AA64/24FC64/24LC64 64-Kbit I2C Serial EEPROM Data Sheet of devices. If you are using one of these devices please read the document located at 24AA64/24FC64/24LC64 64-Kbit I2C Serial EEPROM Data Sheet.Notification Status: FinalDescription of Change:1) Added Product Identification System section for Automotive;2) Updated DFN, PDIP, SOIC, SOT-23, TDFN and TSSOP package drawings;3) Added DFN-S product offering;4) Replaced terminology ?Master? and ?Slave? with ?Host? and ?Client?, respectively;5) Replaced ?Automotive (E):? designation with ?Extended (E):? designation;6) Reformatted some sections for better readability.Impacts to Data Sheet: See above details.Reason for Change: To Improve ProductivityChange Implementation Status: CompleteDate Document Changes Effective: 18 Mar 2022NOTE: Please be advised that this is a change to the document only the product has not been changed.
CCB 4993 Final Notice: Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.PCN Type: Manufacturing ChangeDescription of Change:Qualification of 3280 die attach material and new lead frame design for selected products available in 8L SOIC package assembled at MMT assembly site.Impacts to Data Sheet: NoneChange Impact: NoneReason for Change:To improve productivity by qualifying new lead frame design and die attach material.Change Implementation Status: In ProgressEstimated First Ship Date: February 28, 2022 (date code: 2210)
NOTICE WITHDRAWALPCN Status: Cancellation of Notification.Reason for Change:Microchip has decided to not qualify a new lead frame design for selected products available in 8L SOIC package using 8390A die attach and palladium coated copper with gold flash (CuPdAu) bond wire material assembled at MMT assembly site.Revision History:February 09, 2021: Issued initial notification.February 01, 2022: Issued cancellation notification.
Part Status:
Microchip 24LC64-I/SN - Technical Attributes
Memory Density: | 64kb |
Memory Organization: | 8 K x 8 |
Supply Voltage-Nom: | 2.5V to 5.5V |
Clock Frequency-Max: | 400kHz |
Write Cycle Time-Max (tWC): | 5ms |
Package Style: | SOIC-8 |
Mounting Method: | Surface Mount |
Features & Applications
Available Packaging
Package Qty:
100 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount