Manufacturer Part #
B8P-VH(LF)(SN)
VH Series 8 Position 3.96 mm Pitch Through Hole Single Row Friction Lock Header
Product Specification Section
JST B8P-VH(LF)(SN) - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
JST B8P-VH(LF)(SN) - Technical Attributes
Attributes Table
No of Positions: | 8 |
Pitch: | 3.96 mm |
Style/Orientation: | Straight Header/Plug |
Termination: | Solder |
Operating Temp Range: | -25°C to +85°C |
Voltage Rating: | 250V |
Current Rating: | 10A |
Contact Plating: | Tin |
Material: | Polyamide |
No of Rows: | 1 |
Gender: | Male |
Type: | Locking Header |
Mating Type: | Locking Ramp |
Color: | Natural |
Insulation Resistance: | 1000MΩ |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.245
125
$0.24
400
$0.235
1,250
$0.23
4,000+
$0.22
Product Variant Information section
Available Packaging
Package Qty:
200 per Bag
Mounting Method:
Through Hole