Manufacturer Part #
SML-LXR44UPGC-TR
Green 4 x 3.6 mm 120° 150 mcd Clear Right Angle 3.5 V Surface Mount LED
Product Specification Section
Lumex SML-LXR44UPGC-TR - Product Specification
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
Lumex SML-LXR44UPGC-TR - Technical Attributes
Attributes Table
No of LEDs: | 1 |
Color: | Green |
Lens Type: | Clear |
Forward Voltage: | 3.5V |
Forward (Drive) Current: | 20mA |
Intensity: | 150mcd |
Viewing Angle: | 120° |
Wavelength: | 525nm |
Operating Temp Range: | -40°C to +85°C |
Storage Temperature Range: | -40°C to +85°C |
Dimension: | H 4mm x L 4mm x W 3.6mm x D 2.4mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
500
$0.525
1,000+
$0.51
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount