Manufacturer Part #
BAV99W-QX
Diode Array 1 Pair Series Connection Standard 150mA (DC) Surface Mount SC-70, SO
Product Specification Section
Nexperia BAV99W-QX - Product Specification
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
Nexperia BAV99W-QX - Technical Attributes
Attributes Table
Configuration: | Dual |
Reverse Current-Max: | 0.5µA |
Forward Voltage: | 1.25V |
Reverse Voltage-Max [Vrrm]: | 100V |
Reverse Recovery Time-Max: | 4ns |
Power Dissipation: | 0.2W |
Diode Capacitance-Max: | 1.5pF |
Average Forward Current-Max: | 130mA |
Peak Current-Max: | 4A |
Operating Temp Range: | -65°C to +150°C |
Package Style: | SOT-323 (SC-70) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
6 Weeks
Quantity
Unit Price
3,000
$0.0139
9,000
$0.0136
15,000
$0.0134
60,000
$0.013
90,000+
$0.0128
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Package Style:
SOT-323 (SC-70)
Mounting Method:
Surface Mount