Manufacturer Part #
NTMFS5113PLT1G
NTMFS5113 Series 60 V 10 A 14 mOhm Single N-Channel MOSFET - DFN-5
Product Specification Section
onsemi NTMFS5113PLT1G - Product Specification
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
onsemi NTMFS5113PLT1G - Technical Attributes
Attributes Table
Product Status: | Active |
Fet Type: | P-Ch |
No of Channels: | 1 |
Drain-to-Source Voltage [Vdss]: | 60V |
Drain-Source On Resistance-Max: | 14mΩ |
Rated Power Dissipation: | 3.8W |
Qg Gate Charge: | 83nC |
Gate-Source Voltage-Max [Vgss]: | 20V |
Drain Current: | 10A |
Turn-on Delay Time: | 15ns |
Turn-off Delay Time: | 54ns |
Rise Time: | 37ns |
Fall Time: | 77ns |
Operating Temp Range: | -55°C to +175°C |
Gate Source Threshold: | 2.5V |
Input Capacitance: | 4400pF |
Package Style: | DFN-5 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
6,000
USA:
6,000
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1,500
$1.03
3,000+
$0.995
Product Variant Information section
Available Packaging
Package Qty:
1500 per Reel
Package Style:
DFN-5
Mounting Method:
Surface Mount