Manufacturer Part #
FH34SRJ-14S-0.5SH(99)
14 Position FFC, FPC Connector Contacts
Product Specification Section
Hirose Electric FH34SRJ-14S-0.5SH(99) - Product Specification
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
Hirose Electric FH34SRJ-14S-0.5SH(99) - Technical Attributes
Attributes Table
Flat Flex Type: | FFC, FPC |
No of Positions: | 14 |
Pitch: | 0.5 mm |
Height - Max: | 1mm |
Style/Orientation: | Horizontal |
Termination: | Solder |
Locking Feature: | Rotary Lock, Backlock |
FFC, FCB Thickness: | 0.3 mm |
Current Rating: | 0.5A |
Contact Plating: | Gold |
Material: | LCP |
Insulation Resistance: | 500MΩ |
Voltage Rating: | 50V |
Contact Material: | Phosphor Bronze |
Operating Temp Range: | -55°C to +105°C |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$1.21
1,000
$1.20
1,500+
$1.19
Product Variant Information section
Available Packaging
Package Qty:
500 per Reel
Mounting Method:
Surface Mount