Manufacturer Part #
879-003-103R001
Male M16 Circular Connector Rear Panel Mount A Code 3 Pin IP67 Straight Solder
Product Specification Section
NorComp 879-003-103R001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NorComp 879-003-103R001 - Technical Attributes
Attributes Table
Type: | DIN-Connector |
Style/Orientation: | Straight |
No of Positions: | 3 |
Mating Type: | Threaded |
Termination: | Solder Cup |
IP Rating: | IP67 |
Material: | PBT/PA |
Voltage Rating: | 250V |
Current Rating: | 7A |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Cable Mount |
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
50
$9.49
100
$9.44
150
$9.41
200
$9.38
250+
$9.32
Product Variant Information section
Available Packaging
Package Qty:
50 per Tray
Mounting Method:
Cable Mount