Manufacturer Part #
597D476X9050Z8T
Tantalum Capacitors 47uF 50V Z CASE 10% (7.3 X 6 X 6mm) Pad SMD 0.24 Ohm 125C T
Product Specification Section
Vishay 597D476X9050Z8T - Product Specification
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
Vishay 597D476X9050Z8T - Technical Attributes
Attributes Table
Type: | Conformal Coated |
Capacitance: | 47µF |
Rated Voltage: | 50V |
Tolerance (%): | ±10% |
ESR (Equivalent Series Resistance): | 0.24Ω |
Leakage Current: | 24µA |
Dissipation Factor: | 6% |
Ripple Current: | 1.1A |
Operating Temp Range: | -55°C to +125°C |
Case Size: | 3024 (7660 Metric) |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
250+
$10.71
Product Variant Information section
Available Packaging
Package Qty:
250 per Reel
Mounting Method:
Surface Mount