Manufacturer Part #
IRF8010PBF
Single N-Channel 100 V 15 mOhm 81 nC HEXFET® Power Mosfet - TO-220-3
Product Specification Section
Infineon IRF8010PBF - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Multiple Material Change
12/18/2023 Details and Download
Detailed change information:Subject Phase out of Kyocera KEG300 mold compound for several assembly locations and change of lead finish from tin dip to electroplating at Tijuana, Mexico for dedicated TO220-3 & TO247-3 products.Reason:To ensure continuity of mold compound supply due to Kyocera KEG300 end of life and to further ensure our product performance with lead-free electroplating finish
Part Status:
Active
Active
Infineon IRF8010PBF - Technical Attributes
Attributes Table
Fet Type: | N-Ch |
Drain-to-Source Voltage [Vdss]: | 100V |
Drain-Source On Resistance-Max: | 15mΩ |
Rated Power Dissipation: | 260|W |
Qg Gate Charge: | 81nC |
Package Style: | TO-220-3 (TO-220AB) |
Mounting Method: | Flange Mount |
Pricing Section
Global Stock:
5,600
USA:
5,600
Factory Lead Time:
18 Weeks
Quantity
Unit Price
50
$0.735
2,000
$0.725
3,000
$0.72
4,000
$0.715
5,000+
$0.70
Product Variant Information section
Available Packaging
Package Qty:
50 per Tube
Package Style:
TO-220-3 (TO-220AB)
Mounting Method:
Flange Mount