Manufacturer Part #
C1005NP01H151J050BA
Cap Ceramic 150pF 50V C0G 5% Pad SMD 0402 150C T/R
Product Specification Section
TDK C1005NP01H151J050BA - Product Specification
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
TDK C1005NP01H151J050BA - Technical Attributes
Attributes Table
Capacitance: | 150pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +150°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | 0ppm/°C to 30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
10,000
$0.0124
20,000
$0.0122
40,000
$0.012
50,000
$0.0119
150,000+
$0.0116
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount