TSU114IQ4T in Cut Tape by STMicroelectronics | Operational / General Purpose Amplifiers | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

TSU114IQ4T

TSU114 Series 5.5 V 11.5 kHz High Accuracy CMOS Operational Amplifier - QFN-16

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 1848
Product Specification Section
STMicroelectronics TSU114IQ4T - Technical Attributes
Attributes Table
Amplifier Type: CMOS
No of Channels: 4
Slew Rate-Nom: 2.7V/µs
Input Offset Voltage-Max: 150µV
Gain Bandwidth Product: 11.5MHz
Supply Voltage: 1.5V to 5.5V
Supply Current: 950nA
Output Type: Rail to Rail
Operating Temp Range: -40°C to +85°C
Output Current: 45mA
Package Style:  QFN-16
Mounting Method: Surface Mount
Features & Applications

The TSU111, 112 and 114 from STMicroelectronics are operational amplifiers which may be used in circuits supplied by a lithium-ion coin cell battery, or by a regulated voltage in low-power applications.


APPLICATIONS

• Sensor signal conditioning
• Battery-powered and portable devices

FEATURES
• 3.6μVp-p noise over 0.1Hz to 10Hz bandwidth
• Rail-to-rail input and output
• 10pA input bias current at 25°C
• 4kV ESD rating on the human body model

Read More...
Pricing Section
Global Stock:
750
USA:
750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.40
USD
Quantity
Unit Price
1
$1.40
15
$1.36
75
$1.33
300
$1.31
1,500+
$1.27
Product Variant Information section