text.skipToContent text.skipToNavigation

Manufacturer Part #

C1608X6S1C335K080AC

CAP CER 3.3UF 16V X6S 0603

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2143
Product Specification Section
TDK C1608X6S1C335K080AC - Technical Attributes
Attributes Table
Capacitance: 3.3µF
Dielectric: X6S
Rated Voltage: 16V
Tolerance (%): ±10%
Dissipation Factor: 10%
Capacitance Change Rate: ±22%
Operating Temp Range: -55°C to +105°C
Insulation Resistance: 30MΩ
Case Size: 0603 (1608 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
4000
Multiple Of:
4000
Total
$226.00
USD
Quantity
Web Price
4,000
$0.0565
8,000
$0.0556
12,000
$0.0551
20,000
$0.0544
40,000+
$0.053
Product Variant Information section