PD0120.183NLT in Reel by Pulse Electronics | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PD0120.183NLT

Inductor Power Wirewound 18.7uH/18.3uH 10% 6.4A 0.0255Ohm DCR T/R

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2306
Product Specification Section
Pulse Electronics PD0120.183NLT - Technical Attributes
Attributes Table
Inductance-Nom: 18.7µH
Rated Current-Max: 6.4A
Tolerance (%): ±10%
Shielding: No
DC Resistance: 25.5mΩ
Test Frequency: 1000kHz
Operating Temp Range: -40°C to +125°C
Dimension: L  16.2mm x W  15.95mm x H  8.2mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
250
USA:
250
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$600.00
USD
Quantity
Unit Price
250+
$2.40
Product Variant Information section