Manufacturer Part #
C1005NP01H180J050BA
0402 50V NPO 18pF 5% multilayer ceramic capacitor
Product Specification Section
TDK C1005NP01H180J050BA - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Obsolete
Obsolete
TDK C1005NP01H180J050BA - Technical Attributes
Attributes Table
Capacitance: | 18pF |
Dielectric: | C0G/NP0 |
Rated Voltage: | 50V |
Tolerance (%): | ±5% |
Operating Temp Range: | -55°C to +150°C |
Insulation Resistance: | 10000MΩ |
Case Size: | 0402 (1005 Metric) |
Temp Coefficient (ppm/C): | 0ppm/°C to 30ppm/°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
10,000
USA:
10,000
On Order:
0
Factory Lead Time:
36 Weeks
Quantity
Web Price
10,000
$0.0111
30,000
$0.0108
50,000
$0.0107
100,000
$0.0106
200,000+
$0.0103
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Mounting Method:
Surface Mount