Manufacturer Part #
RC2010FK-07120KL
Res Thick Film 2010 120K Ohm 1% 3/4W ±100ppm/°C Molded SMD Emboss T/R
Product Specification Section
YAGEO RC2010FK-07120KL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
YAGEO RC2010FK-07120KL - Technical Attributes
Attributes Table
Resistance: | 120kΩ |
Rated Power: | 0.75W |
Tolerance (%): | ±1% |
Temp Coefficient (ppm/K): | ±100ppm/K |
Rated Current: | 10A |
Technology: | Thick Film |
Working Voltage-Nom: | 200V |
Operating Temp Range: | -55°C to +155°C |
Case Size: | 2010 (5025 Metric) |
Dimension: | L 5mm x W 2.5mm x H 0.65mm |
Dielectric Withstanding Voltage: | 500V |
No. of Terminations: | 2 |
Overload Voltage - Max: | 500V |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
Factory Lead Time:
20 Weeks
Quantity
Unit Price
4,000
$0.0291
8,000
$0.0286
12,000
$0.0283
16,000
$0.0281
20,000+
$0.0275
Product Variant Information section
Available Packaging
Package Qty:
4000 per Reel
Mounting Method:
Surface Mount