Manufacturer Part #
1227AS-H-1R0N=P2
1µH Shielded Wirewound Inductor 3.7A 29mOhm
Product Specification Section
Murata 1227AS-H-1R0N=P2 - Product Specification
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
Murata 1227AS-H-1R0N=P2 - Technical Attributes
Attributes Table
Type: | Shielded |
Inductance-Nom: | 1µH |
Rated Current-Max: | 3.7A |
Tolerance (%): | ±30% |
DC Resistance: | 24mΩ |
Core Material: | Ferrite |
Test Frequency: | 100kHz |
Operating Temp Range: | -40°C to +85°C |
No of Terminals: | 2 |
Dimension: | L 3mm x W 2.8mm x H 1.8mm |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.285
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount