PG0083.472NLT in Reel by Pulse Electronics | Power Inductors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PG0083.472NLT

Fixed Inductors SMT FLAT COIL HI CUR

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2222
Product Specification Section
Pulse Electronics PG0083.472NLT - Technical Attributes
Attributes Table
Inductance-Nom: 4.7µH
Rated Current-Max: 4.5A
Tolerance (%): ±25%
Shielding: No
DC Resistance: 38mΩ
Test Frequency: 100kHz
Operating Temp Range: -40°C to +95°C
No of Terminals: 2
Dimension: L  6.8mm x W  6.8mm x H  4mm
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,910.00
USD
Quantity
Unit Price
1,000+
$1.91
Product Variant Information section