C0603X5R1E101K030BA in Reel by TDK | Multilayer Ceramic Capacitors | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

C0603X5R1E101K030BA

Multilayer Ceramic Capacitors 0603 25v X5R 101 10%

ECAD Model:
Mfr. Name: TDK
Standard Pkg:
Product Variant Information section
Date Code: 2510
Product Specification Section
TDK C0603X5R1E101K030BA - Technical Attributes
Attributes Table
Capacitance: 100pF
Dielectric: X5R
Rated Voltage: 25V
Tolerance (%): ±10%
Dissipation Factor: 3%
Capacitance Change Rate: ±15%
Operating Temp Range: -55°C to +85°C
Insulation Resistance: 10000MΩ
Case Size: 0201 (0603 Metric)
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
15,000
USA:
15,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$112.50
USD
Quantity
Unit Price
15,000
$0.0075
30,000
$0.0074
60,000
$0.0073
75,000
$0.0072
225,000+
$0.0069
Product Variant Information section